+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NEWHAVEN DISPLAY INTERNATIONAL
Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL | |
Type of display | OLED | |
Kind of display | alphanumeric | |
Number of characters (columns x lines) | 16x2 | |
Dimensions | 49.2x26.9x13mm | |
Window dimensions (H x W) | 36.2x11.4mm | |
Colour | blue | |
Kind of controller | US2066 | |
Interface | SPI | |
Operating temperature | -40...85°C |