+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NHD-2.8-25664UCB2

Display: OLED; graphical; 2.8"; 256x64; Dim: 85x39.8x6mm; blue; 1x20


Manufacturer: NEWHAVEN DISPLAY INTERNATIONAL

Manufacturer part number:
NHD-2.8-25664UCB2
TME Symbol:
NHD-2.8-25664UCB2

Specification

Manufacturer
NEWHAVEN DISPLAY INTERNATIONAL
Type of display
OLED
Kind of display
graphical
Screen size
2.8"
Display resolution
256x64
Dimensions
85x39.8x6mm
Window dimensions (H x W)
72x20mm
Colour
blue
Number of pins
20
Kind of controller
SSD1322
Connector pinout layout
1x20
Contacts pitch
2.54mm
Operating temperature
-40...85°C
Touchpad
none
Supply voltage
  • 3.3V DC
Interface
  • 3/4-wire SPI
  • 6800
  • 8080
Gross weight21.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays NEWHAVEN DISPLAY INTERNATIONAL,
*
NHD-2.8-25664UCB2
2 in TME stock
Net price for quantities from 1 pcs - 39.20 USDGross price for quantities from 1 pcs - 39.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.