+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of charger | for rechargeable batteries | |
Kind of rechargeable battery | acid-lead, GEL, Li-FePO4, Li-Ion | |
Max. charging current | 70A | |
Batteries capacity | 240...800Ah | |
Output voltage | 13.8V DC | |
Kit contents | without power cable | |
Kind of output connector | screw terminal | |
Efficiency | 92% | |
Application | rechargeable battery 12V |