+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPB-1200-24

Charger: for rechargeable batteries; 36A; 120÷420Ah; 27.6VDC


Manufacturer: MEAN WELL

Manufacturer part number:
NPB-1200-24
TME Symbol:
NPB-1200-24

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL, Li-FePO4, Li-Ion
Max. charging current
36A
Batteries capacity
120...420Ah
Output voltage
27.6V DC
Kit contents
without power cable
Kind of output connector
screw terminal
Efficiency
93%
Application
rechargeable battery 24V
Gross weight2.6107 kg
Certificates
EAN code4711287421506

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPB-1200-24
78 in TME stock
Net price for quantities from 1 pcs - 286.90 USDGross price for quantities from 1 pcs - 286.90 USD
Net price for quantities from 5 pcs - 273.31 USDGross price for quantities from 5 pcs - 273.31 USD
Net price for quantities from 10 pcs - 261.20 USDGross price for quantities from 10 pcs - 261.20 USD
Net price for quantities from 20 pcs - 253.70 USDGross price for quantities from 20 pcs - 253.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs