+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPB-360-12TB

Charger: for rechargeable batteries; 20A; 65÷195Ah; 13.8VDC


Manufacturer: MEAN WELL

Manufacturer part number:
NPB-360-12TB
TME Symbol:
NPB-360-12TB

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL, Li-FePO4, Li-Ion
Max. charging current
20A
Batteries capacity
65...195Ah
Output voltage
13.8V DC
Kit contents
without power cable
Kind of output connector
terminal block
Efficiency
88.5%
Application
rechargeable battery 12V
Gross weight1.2102 kg
Certificates
EAN code4711287421230

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPB-360-12TB
83 in TME stock
Net price for quantities from 1 pcs - 87.81 USDGross price for quantities from 1 pcs - 87.81 USD
Net price for quantities from 5 pcs - 83.61 USDGross price for quantities from 5 pcs - 83.61 USD
Net price for quantities from 10 pcs - 79.91 USDGross price for quantities from 10 pcs - 79.91 USD
Net price for quantities from 20 pcs - 77.61 USDGross price for quantities from 20 pcs - 77.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs