+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPB-360-24TB

Charger: for rechargeable batteries; 12A; 40÷125Ah; 27.6VDC; 92%


Manufacturer: MEAN WELL

Manufacturer part number:
NPB-360-24TB
TME Symbol:
NPB-360-24TB

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL, Li-FePO4, Li-Ion
Max. charging current
12A
Batteries capacity
40...125Ah
Output voltage
27.6V DC
Kit contents
without power cable
Kind of output connector
terminal block
Efficiency
92%
Application
rechargeable battery 24V
Gross weight1.1895 kg
Certificates
EAN code4711287421261

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPB-360-24TB
44 in TME stock
Net price for quantities from 1 pcs - 87.56 USDGross price for quantities from 1 pcs - 87.56 USD
Net price for quantities from 5 pcs - 83.37 USDGross price for quantities from 5 pcs - 83.37 USD
Net price for quantities from 10 pcs - 79.68 USDGross price for quantities from 10 pcs - 79.68 USD
Net price for quantities from 20 pcs - 77.39 USDGross price for quantities from 20 pcs - 77.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs