+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPB-450-12

Charger: for rechargeable batteries; 25A; 90÷300Ah; 13.8VDC; 92%


Manufacturer: MEAN WELL

Manufacturer part number:
NPB-450-12
TME Symbol:
NPB-450-12

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL, Li-FePO4, Li-Ion
Max. charging current
25A
Batteries capacity
90...300Ah
Output voltage
13.8V DC
Kit contents
without power cable
Kind of output connector
screw terminal
Efficiency
92%
Application
rechargeable battery 12V
Gross weight1.4269 kg
Certificates
EAN code4711287421353

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPB-450-12
53 in TME stock
Net price for quantities from 1 pcs - 140.00 USDGross price for quantities from 1 pcs - 140.00 USD
Net price for quantities from 5 pcs - 133.41 USDGross price for quantities from 5 pcs - 133.41 USD
Net price for quantities from 10 pcs - 127.51 USDGross price for quantities from 10 pcs - 127.51 USD
Net price for quantities from 20 pcs - 123.81 USDGross price for quantities from 20 pcs - 123.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs