+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPB-450-24NFC

Charger: for rechargeable batteries; 13.5A; 45÷155Ah; 27.6VDC


Manufacturer: MEAN WELL

Manufacturer part number:
NPB-450-24NFC
TME Symbol:
NPB-450-24NFC

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL, Li-FePO4, Li-Ion
Max. charging current
13.5A
Batteries capacity
45...155Ah
Output voltage
27.6V DC
Kit contents
without power cable
Kind of output connector
screw terminal
Efficiency
93%
Application
rechargeable battery 24V
Additional functions
NFC
Gross weight1.4309 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPB-450-24NFC
89 in TME stock
Net price for quantities from 1 pcs - 147.81 USDGross price for quantities from 1 pcs - 147.81 USD
Net price for quantities from 5 pcs - 140.80 USDGross price for quantities from 5 pcs - 140.80 USD
Net price for quantities from 10 pcs - 134.60 USDGross price for quantities from 10 pcs - 134.60 USD
Net price for quantities from 20 pcs - 130.70 USDGross price for quantities from 20 pcs - 130.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs