+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPB-750-24

Charger: for rechargeable batteries; acid-lead; 22.5A; 80÷260Ah


Manufacturer: MEAN WELL

Manufacturer part number:
NPB-750-24
TME Symbol:
NPB-750-24

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead
Max. charging current
22.5A
Batteries capacity
80...260Ah
Output voltage
28.8V DC
Efficiency
93%
Application
rechargeable battery 24V
Output
screw
Caution!
  • without connection cables
Gross weight2.3735 kg
Certificates
EAN code4711287421445

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPB-750-24
52 in TME stock
Net price for quantities from 1 pcs - 205.20 USDGross price for quantities from 1 pcs - 205.20 USD
Net price for quantities from 5 pcs - 195.51 USDGross price for quantities from 5 pcs - 195.51 USD
Net price for quantities from 10 pcs - 186.81 USDGross price for quantities from 10 pcs - 186.81 USD
Net price for quantities from 20 pcs - 181.41 USDGross price for quantities from 20 pcs - 181.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs