+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPB-750-48

Charger: for rechargeable batteries; 11.3A; 40÷130Ah; 55.2VDC


Manufacturer: MEAN WELL

Manufacturer part number:
NPB-750-48
TME Symbol:
NPB-750-48

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL, Li-FePO4, Li-Ion
Max. charging current
11.3A
Batteries capacity
40...130Ah
Output voltage
55.2V DC
Kit contents
without power cable
Kind of output connector
screw terminal
Efficiency
93%
Application
rechargeable battery 48V
Gross weight2.3704 kg
Certificates
EAN code4711287421452

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPB-750-48
21 in TME stock
Net price for quantities from 1 pcs - 204.89 USDGross price for quantities from 1 pcs - 204.89 USD
Net price for quantities from 5 pcs - 195.20 USDGross price for quantities from 5 pcs - 195.20 USD
Net price for quantities from 10 pcs - 186.51 USDGross price for quantities from 10 pcs - 186.51 USD
Net price for quantities from 20 pcs - 181.12 USDGross price for quantities from 20 pcs - 181.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs