+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPC1602WRP-FWA-I

Display: LCD; alphanumeric; STN Negative; 16x2; 84x44x13.2mm; LED

Manufacturer: POWERTIP

Manufacturer part number:
NPC1602WRP-FWA-I
TME Symbol:
NPC1602WRP-FWA-I

Specification

Manufacturer
POWERTIP
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x2
Dimensions
84x44x13.2mm
Window dimensions (H x W)
66x16mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7066U
Character width
2.95mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
1x16
Contacts pitch
2.54mm
Luminosity
30...40cd/m2
Contrast
118:1
Chromatic coordinates
x: 0.27; y: 0.24
Supported character set
English, Japanese
Supply voltage
  • 4.5...5.5V DC
Interface
  • 8bit
  • 6800
Gross weight37.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays POWERTIP,
*
NPC1602WRP-FWA-I
55 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 3 pcs - 7.61 USDGross price for quantities from 3 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.20 USDGross price for quantities from 10 pcs - 7.20 USD
Net price for quantities from 25 pcs - 7.00 USDGross price for quantities from 25 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs