+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NPP-750-24

Charger: for rechargeable batteries; GEL,acid-lead; 22.5A; 93%


Manufacturer: MEAN WELL

Manufacturer part number:
NPP-750-24
TME Symbol:
NPP-750-24

Specification

Manufacturer
MEAN WELL
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL
Max. charging current
22.5A
Batteries capacity
80...260Ah
Output voltage
27.6V DC
Kit contents
without power cable
Kind of output connector
screw terminal
Efficiency
93%
Application
rechargeable battery 24V
Gross weight2.3426 kg
Certificates
EAN code4711287421476

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Chargers MEAN WELL,
*
NPP-750-24
20 in TME stock
Net price for quantities from 1 pcs - 186.20 USDGross price for quantities from 1 pcs - 186.20 USD
Net price for quantities from 5 pcs - 177.41 USDGross price for quantities from 5 pcs - 177.41 USD
Net price for quantities from 10 pcs - 169.50 USDGross price for quantities from 10 pcs - 169.50 USD
Net price for quantities from 20 pcs - 164.60 USDGross price for quantities from 20 pcs - 164.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs