+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NRBE104F3380B1F

NTC thermistor; 10kΩ; THT; 3380K; -40÷125°C; ±1%


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
NRBE104F3380B1F
TME Symbol:
NRBE104F3380B1F

Specification

Manufacturer
EATON ELECTRONICS
Type of sensor
NTC thermistor
Resistance
10kΩ
Mounting
THT
Material constant B
3380K
Operating temperature
-40...125°C
Tolerance
±1%
Gross weight0.058 g
Certificates
See other products in this category: THT measurement NTC thermistors EATON ELECTRONICS,
*
NRBE104F3380B1F
1615 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.21 USDGross price for quantities from 200 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs