+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSPULSARAAA-R

Lamp: warning; Ø340mm; red; 240h; IP67; Pulsar AAA


Manufacturer: NightSearcher

Manufacturer part number:
NSPULSARAAA-R
TME Symbol:
NSPULSARAAA

Specification

Manufacturer
NightSearcher
Type of lamp
warning
Diameter
340mm
Colour
red
Nominal life
240h
IP rating
IP67
Manufacturer series
Pulsar AAA
Application
emergency services
Power supply
  • battery AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight170 g
Certificates
EAN code5060033285848
See other products in this category: Light sources - lighting NightSearcher,
See other products from this series.:
*
NSPULSARAAA-R
7 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 3 pcs - 16.56 USDGross price for quantities from 3 pcs - 16.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.