+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSTRISTAR-C-EU

Lamp: working; telescopic; Features: with integrated tripod


Manufacturer: NightSearcher

Manufacturer part number:
NSTRISTAR-C-EU
TME Symbol:
NSTRISTAR-C-EU

Specification

Manufacturer
NightSearcher
Type of lamp
working
Version
telescopic
Tools features
with integrated tripod
Maximum height
2.3m
Min. height
1.1m
Power supply
  • 230V AC
  • rechargeable battery Li-Ion 18V x1
Gross weight10.95 kg
EAN code5060033280621
See other products in this category: Industrial and Workshop Lighting NightSearcher,
*
NSTRISTAR-C-EU
1 in TME stock
Net price for quantities from 1 pcs - 336.04 USDGross price for quantities from 1 pcs - 336.04 USD
Net price for quantities from 3 pcs - 302.44 USDGross price for quantities from 3 pcs - 302.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.