+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NightSearcher
Manufacturer | NightSearcher | |
Type of lamp | working | |
Kit contents | battery adapter | |
Version | magnetic base | |
Luminosity | 7000lm | |
Mechanical impact resistance | IK08 | |
Dimensions | 280x130x260mm | |
Number of operation modes | 3 | |
Additional functions | powerbank | |
Range | 65m | |
Application - series/manufacturer | Bosch, Makita, Milwaukee, Stanley |