+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCHNEIDER ELECTRIC
Manufacturer | SCHNEIDER ELECTRIC | |
Type of fan accessory | guard | |
Material | steel | |
Mounting hole dimensions | 170x190mm | |
IP rating | IP23 | |
Body dimensions | 220x220mm | |
Colour | RAL 7035 |