+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

NSYCVF38M24DPF

Fan: DC; axial; 24VDC; 58m3/h; ball; IP54; 137x117x49mm; RAL 7035


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCVF38M24DPF
TME Symbol:
NSYCVF38M24DPF

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan
DC
Kind of fan
axial
Power consumption
3.6W
Fan efficiency
58m3/h
Kind of Bearing
ball
IP rating
IP54
Leads
cables
Operating temperature
-10...70°C
Body dimensions
137x117x49mm
Colour
RAL 7035
Mounting hole dimensions
92x92mm
Supply voltage
  • 24V DC
Gross weight276.6 g
Certificates
See other products in this category: DC Fans SCHNEIDER ELECTRIC,
*
NSYCVF38M24DPF
2 in TME stock
Net price for quantities from 1 pcs - 93.18 USDGross price for quantities from 1 pcs - 93.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.