+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCVF85M24DPF

Fan: DC; axial; 24VDC; 85m3/h; 49dBA; ball; IP54; 170x150x62mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCVF85M24DPF
TME Symbol:
NSYCVF85M24DPF

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan
DC
Kind of fan
axial
Power consumption
7.6W
Fan efficiency
85m3/h
Noise level
49dBA
Kind of Bearing
ball
IP rating
IP54
Leads
cables
Operating temperature
-10...70°C
Body dimensions
170x150x62mm
Colour
RAL 7035
Mounting hole dimensions
125x125mm
Supply voltage
  • 24V DC
Gross weight556.8 g
Certificates
See other products in this category: DC Fans SCHNEIDER ELECTRIC,
*
NSYCVF85M24DPF
4 in TME stock
Net price for quantities from 1 pcs - 227.89 USDGross price for quantities from 1 pcs - 227.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.