+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYLAMT5LD1

LED lamp; IP20; 120÷230VAC; 5W; 500lm; 4000K; magnet,screw type


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYLAMT5LD1
TME Symbol:
NSYLAMT5LD1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
120...230V AC
Power consumption
5W
Luminosity
500lm
Colour temperature
4000K
Mounting
magnet, screw type
Operating temperature
-10...60°C
LED colour
white
Colour
aluminium
Electrical connection
quick connector
Standard equipment
switch 0-I
Gross weight552 g
Certificates
See other products in this category: Cabinets Accessories SCHNEIDER ELECTRIC,
*
NSYLAMT5LD1
0 in TME stock
Net price for quantities from 1 pcs - 70.81 USDGross price for quantities from 1 pcs - 70.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.