+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYMM33

Mounting plate; galvanised steel; 1.8mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYMM33
TME Symbol:
NSYMM33

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
mounting plate
Material
galvanised steel
Thickness
1.8mm
Related items
NSYCRN33150, NSYCRN33150P, NSYCRN33200P, NSYS3D3315, NSYS3D3320, NSYS3DB3315, NSYS3DBFL3317, NSYS3DEX3320
Gross weight873.5 g
Certificates
See other products in this category: Enclosures - Mounting Plates SCHNEIDER ELECTRIC,
*
NSYMM33
3 in TME stock
Net price for quantities from 1 pcs - 14.18 USDGross price for quantities from 1 pcs - 14.18 USD
Net price for quantities from 10 pcs - 12.61 USDGross price for quantities from 10 pcs - 12.61 USD
Net price for quantities from 20 pcs - 11.43 USDGross price for quantities from 20 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.