+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYPLM64G

Enclosure: wall mounting; X: 436mm; Y: 647mm; Z: 250mm; Thalassa PLM


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYPLM64G
TME Symbol:
NSYPLM64G

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
436mm
Dimension Y
647mm
Dimension Z
250mm
Manufacturer series
Thalassa PLM
Enclosure material
polyester
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Mechanical impact resistance
IK10
Caution!
  • without mounting plate
Gross weight10 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYPLM64G
0 in TME stock
Net price for quantities from 1 pcs - 333.16 USDGross price for quantities from 1 pcs - 333.16 USD
Net price for quantities from 10 pcs - 296.15 USDGross price for quantities from 10 pcs - 296.15 USD
Net price for quantities from 20 pcs - 268.38 USDGross price for quantities from 20 pcs - 268.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.