+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYPLM86G

Enclosure: wall mounting; X: 636mm; Y: 847mm; Z: 300mm; Thalassa PLM


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYPLM86G
TME Symbol:
NSYPLM86G

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
wall mounting
Dimension X
636mm
Dimension Y
847mm
Dimension Z
300mm
Manufacturer series
Thalassa PLM
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Mechanical impact resistance
IK10
Dimensions
Gross weight19.341 kg
Certificates
See other products in this category: Wall Mounting Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYPLM86G
0 in TME stock
Net price for quantities from 1 pcs - 484.90 USDGross price for quantities from 1 pcs - 484.90 USD
Net price for quantities from 3 pcs - 457.62 USDGross price for quantities from 3 pcs - 457.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.