+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYTBS16128

Enclosure: multipurpose; X: 121mm; Y: 164mm; Z: 87mm; Thalassa TBS

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYTBS16128
TME Symbol:
NSYTBS16128

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
164mm
Dimension Z
87mm
Manufacturer series
Thalassa TBS
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Gross weight274.14 g
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYTBS16128
204 in TME stock
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Net price for quantities from 2 pcs - 15.54 USDGross price for quantities from 2 pcs - 15.54 USD
Net price for quantities from 32 pcs - 12.63 USDGross price for quantities from 32 pcs - 12.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 32 pcs