+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYTBS292416HT

Enclosure: multipurpose; X: 241mm; Y: 291mm; Z: 168mm; Thalassa TBS

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYTBS292416HT
TME Symbol:
NSYTBS292416HT

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
multipurpose
Dimension X
241mm
Dimension Y
291mm
Dimension Z
168mm
Manufacturer series
Thalassa TBS
Enclosure material
ABS
Body colour
grey
Cover colour
transparent darkened
IP rating
IP66
Operating temperature
-25...60°C
Mechanical impact resistance
IK07
Gross weight1.2656 kg
Certificates
See other products in this category: Multipurpose Enclosures SCHNEIDER ELECTRIC,
See other products from this series.:
*
NSYTBS292416HT
110 in TME stock
Net price for quantities from 1 pcs - 71.60 USDGross price for quantities from 1 pcs - 71.60 USD
Net price for quantities from 4 pcs - 64.04 USDGross price for quantities from 4 pcs - 64.04 USD
Net price for quantities from 20 pcs - 51.32 USDGross price for quantities from 20 pcs - 51.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs