+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NA3FP

Adapter; Jack 6,3mm plug,XLR female; stereo; PIN: 3


Manufacturer: NEUTRIK

Manufacturer part number:
NA3FP
TME Symbol:
NTR-NA3FP

Specification

Manufacturer
NEUTRIK
Type of transition
adapter
Connector variant
stereo
Number of pins
3
Cable/adapter structure
  • Jack 6,3mm plug
  • XLR female
Gross weight52.5 g
See other products in this category: AV adapters NEUTRIK,
*
NA3FP
6 in TME stock
Net price for quantities from 1 pcs - 18.67 USDGross price for quantities from 1 pcs - 18.67 USD
Net price for quantities from 10 pcs - 16.75 USDGross price for quantities from 10 pcs - 16.75 USD
Net price for quantities from 25 pcs - 15.91 USDGross price for quantities from 25 pcs - 15.91 USD
Net price for quantities from 50 pcs - 15.15 USDGross price for quantities from 50 pcs - 15.15 USD
Net price for quantities from 100 pcs - 14.43 USDGross price for quantities from 100 pcs - 14.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.