+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NADB15FF

Transition: adapter; D-Sub 15pin HD female,both sides; PIN: 15


Manufacturer: NEUTRIK

Manufacturer part number:
NADB15FF
TME Symbol:
NTR-NADB15FF

Specification

Manufacturer
NEUTRIK
Type of transition
adapter
Number of pins
15
Contact plating
gold-plated
Current rating
3A
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD female
Gross weight32.12 g
Certificates
See other products in this category: D-Sub adaptors NEUTRIK,
*
NADB15FF
25 in TME stock
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 5 pcs - 27.41 USDGross price for quantities from 5 pcs - 27.41 USD
Net price for quantities from 10 pcs - 26.33 USDGross price for quantities from 10 pcs - 26.33 USD
Net price for quantities from 25 pcs - 25.00 USDGross price for quantities from 25 pcs - 25.00 USD
Net price for quantities from 50 pcs - 24.04 USDGross price for quantities from 50 pcs - 24.04 USD
Net price for quantities from 75 pcs - 23.49 USDGross price for quantities from 75 pcs - 23.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs