+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NADB9FF-B

Transition: adapter; D-Sub 9pin female,both sides; PIN: 9; 3A


Manufacturer: NEUTRIK

Manufacturer part number:
NADB9FF-B
TME Symbol:
NTR-NADB9FF-B

Specification

Manufacturer
NEUTRIK
Type of transition
adapter
Number of pins
9
Contact plating
gold-plated
Current rating
3A
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • D-Sub 9pin female
Gross weight31.67 g
Certificates
See other products in this category: D-Sub adaptors NEUTRIK,
*
NADB9FF-B
37 in TME stock
Net price for quantities from 1 pcs - 20.01 USDGross price for quantities from 1 pcs - 20.01 USD
Net price for quantities from 10 pcs - 18.72 USDGross price for quantities from 10 pcs - 18.72 USD
Net price for quantities from 25 pcs - 17.72 USDGross price for quantities from 25 pcs - 17.72 USD
Net price for quantities from 50 pcs - 16.91 USDGross price for quantities from 50 pcs - 16.91 USD
Net price for quantities from 100 pcs - 15.91 USDGross price for quantities from 100 pcs - 15.91 USD
Net price for quantities from 125 pcs - 15.51 USDGross price for quantities from 125 pcs - 15.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs