+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NADB9FF

Transition: adapter; D-Sub 9pin female,both sides; PIN: 9; 3A

Manufacturer: NEUTRIK

Manufacturer part number:
NADB9FF
TME Symbol:
NTR-NADB9FF

Specification

Manufacturer
NEUTRIK
Type of transition
adapter
Number of pins
9
Contact plating
gold-plated
Current rating
3A
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • D-Sub 9pin female
Gross weight32.23 g
Certificates
See other products in this category: D-Sub adaptors NEUTRIK,
*
NADB9FF
65 in TME stock
Net price for quantities from 1 pcs - 16.35 USDGross price for quantities from 1 pcs - 16.35 USD
Net price for quantities from 25 pcs - 15.21 USDGross price for quantities from 25 pcs - 15.21 USD
Net price for quantities from 100 pcs - 14.15 USDGross price for quantities from 100 pcs - 14.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs