+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEUTRIK | |
Type of connector | BNC | |
Connector | socket | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Electrical mounting | crimped | |
Contact plating | gold-plated | |
Max. frequency | 18GHz | |
Contact material | brass |