+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | NEUTRIK | |
Type of connector | XLR | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 3 | |
Spatial orientation | angled 90° | |
Connector variant | with push button | |
Mechanical mounting | flange (2 holes), for panel mounting, on PCBs | |
Electrical mounting | THT | |
Body colour | black | |
Maximum current | 6A | |
Mounting holes pitch | 19.8x19.8mm |