+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC3FBH2

Connector: XLR; socket; female; PIN: 3; angled 90°; THT; silver; 6A


Manufacturer: NEUTRIK

Manufacturer part number:
NC3FBH2
TME Symbol:
NTR-NC3FBH2

Specification

Manufacturer
NEUTRIK
Type of connector
XLR
Connector
socket
Kind of connector
female
Number of pins
3
Spatial orientation
angled 90°
Connector variant
with push button
Mechanical mounting
flange (2 holes), for panel mounting, on PCBs
Electrical mounting
THT
Body colour
silver
Maximum current
6A
Mounting holes pitch
19.8x19.8mm
Gross weight10.07 g
Certificates

WATCH VIDEO

See other products in this category: XLR connectors NEUTRIK,
*
NC3FBH2
188 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 20 pcs - 3.17 USDGross price for quantities from 20 pcs - 3.17 USD
Net price for quantities from 40 pcs - 2.96 USDGross price for quantities from 40 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 200 pcs - 2.46 USDGross price for quantities from 200 pcs - 2.46 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs