+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEUTRIK | |
Type of connector | RCA | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact plating | gold-plated | |
Mechanical mounting | for cable | |
Marker colour | black, red | |
Cable external diameter | 3...7.3mm | |
Max cable section | 1.5mm2 | |
Kit contents | plug +plug | |
Operating temperature | -30...80°C |