+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NF2D-4

Connector: RCA; socket; female; straight; soldering; silver,yellow


Manufacturer: NEUTRIK

Manufacturer part number:
NF2D-4
TME Symbol:
NTR-NF2D-4

Specification

Manufacturer
NEUTRIK
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
silver, yellow
Contact material
brass
Contact plating
gold-plated
Enclosure material
metal
Mechanical mounting
for panel mounting
Marker colour
yellow
Cable external diameter
23.6mm
Operating temperature
-30...80°C
Gross weight2 g
Certificates
See other products in this category: RCA connectors NEUTRIK,
*
NF2D-4
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 14 pcs - 5.22 USDGross price for quantities from 14 pcs - 5.22 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.