+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NF2D-B-9

Connector: RCA; socket; female; straight; soldering; white,black


Manufacturer: NEUTRIK

Manufacturer part number:
NF2D-B-9
TME Symbol:
NTR-NF2D-B-9

Specification

Manufacturer
NEUTRIK
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black, white
Contact material
brass
Contact plating
gold-plated
Enclosure material
metal
Mechanical mounting
for panel mounting
Marker colour
white
Cable external diameter
23.6mm
Operating temperature
-30...80°C
Gross weight23.6 g
Certificates
See other products in this category: RCA connectors NEUTRIK,
*
NF2D-B-9
28 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 25 pcs - 6.89 USDGross price for quantities from 25 pcs - 6.89 USD
Net price for quantities from 50 pcs - 6.59 USDGross price for quantities from 50 pcs - 6.59 USD
Net price for quantities from 100 pcs - 6.32 USDGross price for quantities from 100 pcs - 6.32 USD
Net price for quantities from 200 pcs - 6.02 USDGross price for quantities from 200 pcs - 6.02 USD
Net price for quantities from 250 pcs - 5.94 USDGross price for quantities from 250 pcs - 5.94 USD
Net price for quantities from 300 pcs - 5.86 USDGross price for quantities from 300 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs