+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ6HFD2

Connector: Jack 6,3mm; socket; female; stereo; ways: 3; angled 90°

Manufacturer: NEUTRIK

Manufacturer part number:
NMJ6HFD2
TME Symbol:
NTR-NMJ6HFD2

Specification

Manufacturer
NEUTRIK
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Design
on/off switch
Gross weight5.61 g

WATCH VIDEO

See other products in this category: Jack connectors NEUTRIK,
*
NMJ6HFD2
4429 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
Net price for quantities from 300 pcs - 1.03 USDGross price for quantities from 300 pcs - 1.03 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 600 pcs - 0.97 USDGross price for quantities from 600 pcs - 0.97 USD
Net price for quantities from 750 pcs - 0.96 USDGross price for quantities from 750 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
Net price for quantities from 1500 pcs - 0.92 USDGross price for quantities from 1500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs