+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEUTRIK | |
Type of connector accessories | protection cover | |
Mechanical mounting | for cable | |
Body material | rubber | |
Manufacturer series | SCD | |
Number of pins | 8 | |
Enclosure material | rubber | |
Material | rubber |