+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUC-2059

Power supply: switching; mains power supply,plug-in; 5÷12VDC; 3A


Manufacturer: NATEC

Manufacturer part number:
NUC-2059
TME Symbol:
NUC-2059

Specification

Manufacturer
NATEC
Type of power supply
switching
Kind of power supply
mains power supply, plug-in
Output voltage
5...12V DC
Maximum output current
3A
Power
20W
Kind of output connector
USB C socket
Body dimensions
83x43x27mm
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Colour
white
Manufacturer series
Ribera
Standard
Power Delivery 3.0, Quick Charge 3.0, Samsung AFC
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight90.21 g
Certificates
EAN code5901969443080

WATCH VIDEO

See other products in this category: Plug-in Power Supplies NATEC,
See other products from this series.:
*
NUC-2059
7 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 5 pcs - 6.30 USDGross price for quantities from 5 pcs - 6.30 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.