+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NATEC
Manufacturer | NATEC | |
Type of power supply | switching | |
Kind of power supply | mains power supply, plug-in | |
Output voltage | 5...12V DC | |
Maximum output current | 3A | |
Power | 30W | |
Body dimensions | 82x39x33mm | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Colour | black | |
Manufacturer series | Ribera | |
Standard | Huawei FCP/SCP, Power Delivery 3.0, Quick Charge 3.0, Samsung AFC | |
Technology | GaN | |
Trade name | USB charger |