+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUC-2143

Power supply: switching; mains power supply,plug-in; 5÷20VDC; 3A

Manufacturer: NATEC

Manufacturer part number:
NUC-2143
TME Symbol:
NUC-2143

Specification

Manufacturer
NATEC
Type of power supply
switching
Kind of power supply
mains power supply, plug-in
Output voltage
5...20V DC
Maximum output current
3A
Power
45W
Body dimensions
90x51x29mm
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Colour
black
Manufacturer series
Ribera
Standard
Huawei FCP/SCP, Power Delivery 3.0, Quick Charge 3.0, Samsung AFC
Technology
GaN
Trade name
USB charger
Kind of output connector
  • USB A socket
  • USB C socket
Supply voltage
  • 110...240V AC
Gross weight139.06 g
Certificates
EAN code5901969444247

WATCH VIDEO

See other products in this category: Plug-in Power Supplies NATEC,
See other products from this series.:
*
NUC-2143
6 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 5 pcs - 17.77 USDGross price for quantities from 5 pcs - 17.77 USD
Net price for quantities from 10 pcs - 16.50 USDGross price for quantities from 10 pcs - 16.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.