+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NATEC
Manufacturer | NATEC | |
Type of power supply | switching | |
Kind of power supply | mains power supply, plug-in | |
Output voltage | 5...20V DC | |
Maximum output current | 3.25A | |
Power | 65W | |
Body dimensions | 90x51x29mm | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Colour | black | |
Manufacturer series | Ribera | |
Standard | Huawei FCP/SCP, Power Delivery 3.0, Quick Charge 3.0, Samsung AFC | |
Technology | GaN | |
Trade name | USB charger |