+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUC-2392

Power supply: switching; mains power supply,plug-in; 5÷12VDC; 3A

NEW

Manufacturer: NATEC

Manufacturer part number:
NUC-2392
TME Symbol:
NUC-2392

Specification

Manufacturer
NATEC
Type of power supply
switching
Kind of power supply
mains power supply, plug-in
Output voltage
5...12V DC
Maximum output current
3A
Power
18W
Kind of output connector
USB A socket
Body dimensions
79x42x27mm
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Colour
white
Manufacturer series
Ribera
Standard
Apple 2.4A, Huawei FCP/SCP, Quick Charge 3.0, Samsung AFC
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight82 g
Certificates
EAN code5901969450118
See other products in this category: Plug-in Power Supplies NATEC,
See other products from this series.:
*
NUC-2392
5 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.29 USDGross price for quantities from 5 pcs - 4.29 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.