+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NATEC
Manufacturer | NATEC | |
Type of power supply | switching | |
Kind of power supply | mains power supply, plug-in | |
Output voltage | 5...12V DC | |
Maximum output current | 3A | |
Power | 20W | |
Kind of output connector | USB C socket | |
Body dimensions | 79x42x27mm | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP | |
Colour | black | |
Manufacturer series | Ribera | |
Standard | Power Delivery 3.0, PPS | |
Trade name | USB charger |