+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032-0038

Hand riveting press; 3.2mm,4mm,4.8mm; rivet set


Manufacturer: NOVUS

Manufacturer part number:
032-0038
TME Symbol:
NV032-0038

Specification

Manufacturer
NOVUS
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Kit contents
rivet set
Gross weight722.5 g
See other products in this category: Riveting Pliers NOVUS,
*
032-0038
2 in TME stock
Net price for quantities from 1 set - 24.88 USDGross price for quantities from 1 set - 24.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts