+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042-0358

Staples; Width: 11.6mm; L: 12mm; super hard; 1000pcs; TYP A 53


Manufacturer: NOVUS

Manufacturer part number:
042-0358
TME Symbol:
NV042-0358

Specification

Manufacturer
NOVUS
Type of tool accessories
staples
Width
11.6mm
Length
12mm
Tools features
super hard
Quantity in set/package
1000pcs.
Manufacturer series
TYP A 53
Related items
NV030-0432, NV030-0438, NV030-0439, NV031-0326, NV031-0333, NV031-0354
Gross weight96.2 g
See other products in this category: General Purpose Tools - Others NOVUS,
See other products from this series.:
*
042-0358
1 in TME stock
Net price for quantities from 1 pcg - 4.85 USDGross price for quantities from 1 pcg - 4.85 USD
Net price for quantities from 6 pcg - 4.50 USDGross price for quantities from 6 pcg - 4.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts