+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042-0385

Staples; Width: 10.6mm; L: 8mm; 1200pcs; TYP G 11


Manufacturer: NOVUS

Manufacturer part number:
042-0385
TME Symbol:
NV042-0385

Specification

Manufacturer
NOVUS
Type of tool accessories
staples
Width
10.6mm
Length
8mm
Quantity in set/package
1200pcs.
Manufacturer series
TYP G 11
Related items
NV030-0432, NV030-0433, NV071502, NV071526, NV071540
Gross weight200 g
See other products in this category: General Purpose Tools - Others NOVUS,
See other products from this series.:
*
042-0385
5 in TME stock
Net price for quantities from 1 pcg - 4.15 USDGross price for quantities from 1 pcg - 4.15 USD
Net price for quantities from 6 pcg - 3.86 USDGross price for quantities from 6 pcg - 3.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts