+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042-0458

Staples; Width: 11.6mm; L: 10mm; stainless steel; 1000pcs; TYP A 53


Manufacturer: NOVUS

Manufacturer part number:
042-0458
TME Symbol:
NV042-0458

Specification

Manufacturer
NOVUS
Type of tool accessories
staples
Width
11.6mm
Length
10mm
Material
stainless steel
Quantity in set/package
1000pcs.
Manufacturer series
TYP A 53
Related items
NV030-0432, NV030-0433, NV030-0435, NV030-0438, NV030-0439, NV030-0442, NV031-0326, NV031-0333, NV031-0354
Gross weight83.6 g
See other products in this category: General Purpose Tools - Others NOVUS,
See other products from this series.:
*
042-0458
2 in TME stock
Net price for quantities from 1 pcg - 17.21 USDGross price for quantities from 1 pcg - 17.21 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts