+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

042-0724

Staples; Width: 6.1mm; L: 28mm; 2000pcs; TYP C 4


Manufacturer: NOVUS

Manufacturer part number:
042-0724
TME Symbol:
NV042-0724

Specification

Manufacturer
NOVUS
Type of tool accessories
staples
Width
6.1mm
Length
28mm
Quantity in set/package
2000pcs.
Manufacturer series
TYP C 4
Gross weight200 g
See other products in this category: General Purpose Tools - Others NOVUS,
See other products from this series.:
*
042-0724
3 in TME stock
Net price for quantities from 1 pcg - 8.31 USDGross price for quantities from 1 pcg - 8.31 USD
Net price for quantities from 6 pcg - 7.72 USDGross price for quantities from 6 pcg - 7.72 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts