+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

044-0066

Nails; Ø: 1.2mm; L: 30mm; 1000pcs; TYP E J/30


Manufacturer: NOVUS

Manufacturer part number:
044-0066
TME Symbol:
NV044-0066

Specification

Manufacturer
NOVUS
Type of tool accessories
nails
Diameter
1.2mm
Length
30mm
Quantity in set/package
1000pcs.
Manufacturer series
TYP E J/30
Gross weight260.55 g
See other products in this category: General Purpose Tools - Others NOVUS,
See other products from this series.:
*
044-0066
5 in TME stock
Net price for quantities from 1 pcg - 9.63 USDGross price for quantities from 1 pcg - 9.63 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts