+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXJ1S0303MC-R7

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
NXJ1S0303MC-R7
TME Symbol:
NXJ1S0303MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Mounting
SMT
Manufacturer series
NXJ1
Body dimensions
10.46x13.72x4.36mm
Efficiency
66%
Operating temperature
-40...85°C
Insulation voltage
4.2kV DC
Number of outputs
1
Dimensions
Gross weight1.544 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NXJ1S0303MC-R7
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 90 pcs - 3.12 USDGross price for quantities from 90 pcs - 3.12 USD
Net price for quantities from 180 pcs - 3.06 USDGross price for quantities from 180 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 180 pcs